1337352-1

TE Connectivity
571-1337352-1
1337352-1

Mfr.:

Description:
Automotive Connectors E3 RECEPTACLE CONN. ASSY.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14,53 €
13,55 € 135,50 €
13,16 € 329,00 €
12,99 € 649,50 €
12,35 € 1.235,00 €
12,22 € 3.055,00 €
12,09 € 6.045,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
5.46 mm (0.215 in)
Socket (Female)
Black
1.5 mm System
Bulk
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-2
Height: 23.65 mm
Housing Material: Polyamide (PA)
Length: 16.9 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.75 mm
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Width: 34.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.