1337213-3

TE Connectivity
571-1337213-3
1337213-3

Mfr.:

Description:
Automotive Connectors E1 DIRECT DIESEL INJ CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 2.794,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
REACH - SVHC:
Housings
2 Position
5.46 mm (0.215 in)
Pin (Male)
Natural
Application: Wire to Wire
Brand: TE Connectivity
Height: 50.2 mm
Housing Material: Polyphenylene Sulfide (GS)
Length: 36.1 mm
Locking Mechanism: On the terminal
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 450
Subcategory: Automotive Connectors
Width: 18.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.