1326030-2 (Cut Strip)

TE Connectivity
571-1326030-2-CT
1326030-2 (Cut Strip)

Mfr.:

Description:
Automotive Connectors Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 22,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
USCAR
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 12 A
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 1326030-2
Unit Weight: 853,813 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.