132066-2

TE Connectivity
571-132066-2
132066-2

Mfr.:

Description:
Terminals RING 1/0AWG #5/16 SOLISTRAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,37 € 23.348,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
STRATO-THERM
SOLISTRAND
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

SOLISTRAND Terminals & Splices

TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).