1318751-7

TE Connectivity
571-1318751-7
1318751-7

Mfr.:

Description:
Automotive Connectors 025/090 80POS CAP ASY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,45 € 9,45 €
7,92 € 95,04 €
6,81 € 694,62 €
6,39 € 3.220,56 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
80 Position
2.2 mm (0.087 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Natural
TH 025
Brand: TE Connectivity
Contact Gender: Pin (Male)
Product Type: Automotive Connectors
Factory Pack Quantity: 6
Subcategory: Automotive Connectors
Type: Pin Header
Unit Weight: 26,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99