131648-1

TE Connectivity
571-131648-1
131648-1

Mfr.:

Description:
Terminals RING TONGUE 22-18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,12 € 11,20 €
1,01 € 25,25 €
0,955 € 95,50 €
0,894 € 223,50 €
0,848 € 424,00 €
0,808 € 808,00 €
0,807 € 2.017,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 10
20 AWG
Screw
Red
Tin
Copper
PIDG
PIDG
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Insulation Material: Nylon
Length: 23.3 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Width: 7.9 mm
Wire Gauge: 20 AWG
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99