130128

TE Connectivity
571-130128
130128

Mfr.:

Description:
Terminals SOLIS R 16-14 M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.708

Stock:
2.708 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,502 € 5,02 €
0,448 € 11,20 €
0,427 € 42,70 €
0,358 € 89,50 €
0,316 € 316,00 €
0,308 € 770,00 €
0,288 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
5.21 mm
14 AWG
Screw
Tin
Copper
SOLISTRAND
SOLISTRAND
Brand: TE Connectivity
Insulation Material: Not Insulated
Length: 21.84 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Width: 11.91 mm
Wire Gauge: 14 AWG
Unit Weight: 1,102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOLISTRAND Terminals & Splices

TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).