130118

TE Connectivity
571-130118
130118

Mfr.:

Description:
Terminals RING 16-14AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Quantities greater than 514 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,10 € 11,00 €
1,05 € 26,25 €
0,98 € 98,00 €
0,886 € 221,50 €
0,832 € 416,00 €
0,707 € 707,00 €
0,683 € 1.366,00 €
0,616 € 3.080,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
6.3 mm
14 AWG
Screw
Blue
Tin
Copper
PIDG
PIDG
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon
Length: 27.51 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 11.91 mm
Wire Gauge: 14 AWG
Unit Weight: 1,853 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications.