1274568-3

571-1274568-3
1274568-3

Mfr.:

Description:
RF Connectors / Coaxial Connectors BULKHEAD CABLE JK CABLE RG 179

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Connectors
Mini-BNC
Plug (Pin)
75 Ohms
2 GHz
Crimp
Straight
Standard
Bulkhead - Rear Mount
RG-179
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 300 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99