1241150-3

TE Connectivity
571-1241150-3
1241150-3

Mfr.:

Description:
Headers & Wire Housings 3P SINGLE ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.108

Stock:
5.108 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,64 € 26,40 €
2,18 € 218,00 €
2,06 € 515,00 €
Full Reel (Order in multiples of 500)
2,05 € 1.025,00 €
1,89 € 1.890,00 €
1,80 € 4.500,00 €
1,72 € 8.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
3 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
5.8 mm (0.228 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 3,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.