1123340-1

TE Connectivity
571-1123340-1
1123340-1

Mfr.:

Description:
Automotive Connectors 025/040 ECU PLUG HSG ASY 35P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,22 € 12,20 €
1,17 € 29,25 €
0,937 € 93,70 €
0,869 € 260,70 €
0,841 € 420,50 €
0,802 € 802,00 €
0,751 € 1.877,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
35 Position
2.2 mm, 3.2 mm, 6.4 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Natural
TH 025
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Height: 23 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 21 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Row Spacing: 5.9 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Terminal Housing
Voltage Rating: 12 VDC
Width: 26.6 mm
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.