1116062-2

TE Connectivity
571-1116062-2
1116062-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1X1 8/8 R/A 10MM HGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 212 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
4,58 € 114,50 €
4,30 € 215,00 €
4,27 € 427,00 €
4,06 € 1.071,84 €
3,86 € 1.528,56 €
3,71 € 4.407,48 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, Flange
Cat 3
Through Hole
Right Angle
Solder
1.5 A
- 40 C
+ 70 C
Black
Tab Down
Tray
Application: 10 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 66
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 3,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.