11106938-00

TE Connectivity
571-11106938-00
11106938-00

Mfr.:

Description:
Pressure Sensors - Industrial 1 PSI, 1/2MNPT, 4-20mA, Conduit, 2ft., 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,62 € 1.438,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99