11103647-00

824-11103647-00
11103647-00

Mfr.:

Description:
Pressure Sensors - Industrial 3000 PSI, 1/8MNPT, 0.5-4.5V, Packard,17-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
Pressure Sensors
3000 psi
1/8 MNPT
500 mV to 4.5 V
Brand: TE Connectivity
Product Type: Industrial Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.