11021206-01

TE Connectivity
571-11021206-01
11021206-01

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors ESAP-ESA PROBE 10K4D451 400601414 Eng Mo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,89 € 208,89 €
208,88 € 1.044,40 €
185,89 € 4.647,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
10 kOhms
SMD/SMT
Wire Lead
- 60 C
+ 160 C
525 mm
Brand: TE Connectivity
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Type: NTC Thermistor Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Temperature Sensors

TE Connectivity's (TE) Measurement Specialties Surface-Mount Temperature Sensors for Space applications are welded to 26AWG polyimide-insulated twisted pair wires and encapsulated using a thermally conductive epoxy resin on a flat aluminum housing. The construction is based on TE's established European Space Agency (ESA) Qualified NTC Thermistor probe, which has been used in the industry for over 25 years, offering proven performance and outstanding reliability.