10ET3

TE Connectivity
592-10ET3
10ET3

Mfr.:

Description:
Power Line Filters 10A WIRE-WIRE LEAD FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,03 € 66,03 €
55,79 € 446,32 €
51,97 € 1.247,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Chassis Mount
Faston
500 uA
T (3-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity
Compliance: UL; CSA; VDE; EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Part # Aliases: 6609046-8
Unit Weight: 586,444 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99