10CHS1

592-10CHS1
10CHS1

Mfr.:

Description:
AC Power Entry Modules 10A IEC 1/4" FASTON SNAP IN MOUNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,33 € 40,33 €
40,06 € 400,60 €
39,25 € 1.413,00 €

Possible Replacement

TE Connectivity / Schaffner FN9264SB-10-06
TE Connectivity / Schaffner
AC Power Entry Modules FN9264SB-10-06

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
C
Brand: TE Connectivity
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 36
Subcategory: Power Entry
Part # Aliases: 1-6609114-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.