1051810-1

TE Connectivity
571-1051810-1
1051810-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2031 8125 92

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 2/10/2027
Factory Lead Time:
245
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,89 € 45,89 €
39,90 € 399,00 €
36,77 € 919,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Solder
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99