104894-1

TE Connectivity
571-1048941
104894-1

Mfr.:

Description:
Headers & Wire Housings 10 50/50 GRID RA HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2304   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 13.409,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
10 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
Gold
AMPMODU 50/50 GRID
AMPMODU
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 500 mA
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 32
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99