104786-6

TE Connectivity
571-104786-6
104786-6

Mfr.:

Description:
Board to Board & Mezzanine Connectors 60 50/50 GRIDDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1452   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,36 € 17.946,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
60 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
4 A
30 V
- 65 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
AMPMODU 50/50 GRID
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Mounting Style: Board Lock
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 12
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more.