104666-5

TE Connectivity
571-104666-5
104666-5

Mfr.:

Description:
Board to Board & Mezzanine Connectors 80 SYSTEM 50 HDR DRST SHRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 756   Multiples: 378
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,48 € 15.482,88 €
1.134 Quote

RoHS Version

TE Connectivity 5-104666-5
TE Connectivity
Board to Board & Mezzanine Connectors 80SYSTEM 50 HDR DRST SHRD SN

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
80 Position
2 Row
Solder
Straight
30 VAC
Gold
Phosphor Bronze
AMPMODU System 50
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 9
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU System 50 Connectors

TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.