104656-8

TE Connectivity
571-1046568
104656-8

Mfr.:

Description:
Headers & Wire Housings 50/50 HDR 80P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 702 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,71 € 30,71 €
29,60 € 266,40 €
16,06 € 4.047,12 €
11,06 € 5.574,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
80 Position
1.27 mm (0.05 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
AMPMODU 50/50 GRID
AMPMODU
- 65 C
+ 105 C
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Current Rating: 4 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 9
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC
Unit Weight: 2,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more. 

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.