104344-1

571-104344-1
104344-1

Mfr.:

Description:
Headers & Wire Housings HDR 3POS VERT 30 AU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Quantities greater than 313 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,412 € 4,12 €
0,377 € 9,43 €
0,34 € 34,00 €
0,25 € 62,50 €
0,218 € 235,44 €
0,207 € 558,90 €
0,199 € 1.074,60 €
0,191 € 1.959,66 €

Similar Product

TE Connectivity 5-146281-3
TE Connectivity
Headers & Wire Housings 3 P HEADER GOLD 30u single row

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:
Headers
Breakaway
3 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.84 mm (0.23 in)
3.05 mm (0.12 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 540
Subcategory: Headers & Wire Housings
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99