104130-3

TE Connectivity
571-1041303
104130-3

Mfr.:

Description:
Headers & Wire Housings 16P R/A SHROUDED HDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 826

Stock:
826 Can Dispatch Immediately
Quantities greater than 826 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,33 € 6,33 €
4,65 € 232,50 €
4,39 € 386,32 €
3,76 € 1.985,28 €

Similar Product

TE Connectivity 1761607-6
TE Connectivity
Headers & Wire Housings 100X100 HDR 2X008P R/A LOW PROFILE

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.43 mm (0.135 in)
AMP-LATCH
AMP-LATCH
Board-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Latching Type: Ejection
Product Type: Headers & Wire Housings
Factory Pack Quantity: 88
Subcategory: Headers & Wire Housings
Unit Weight: 3,802 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.