104076-1

571-104076-1
104076-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 20 SYS50 HDR DRST SHRD W/SLOT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

RoHS Version

TE Connectivity 5-104076-1
TE Connectivity
Board to Board & Mezzanine Connectors 20 SYS50 HDR DRST SHRD W/SL SN

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
30 VAC
Gold
Phosphor Bronze
AMPMODU System 50
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 31
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99