103735-7

TE Connectivity
571-1037357
103735-7

Mfr.:

Description:
Headers & Wire Housings LTCH HDR W/O SWAGE 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215
Can Dispatch Immediately
On Order:
874
Expected 6/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
2,03 € 20,30 €
1,75 € 40,25 €
1,57 € 180,55 €
1,41 € 713,46 €
1,34 € 1.356,08 €
1,20 € 6.016,80 €

RoHS Version

TE Connectivity 5-103735-7
TE Connectivity
Headers & Wire Housings LTCH HDR W/O SWAGE 8

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Shrouded
8 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 23
Subcategory: Headers & Wire Housings
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99