103688-6

TE Connectivity
571-103688-6
103688-6

Mfr.:

Description:
Headers & Wire Housings 07 RCPT HSG SR PLAIN .100

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,671 € 6,71 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
7 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99