103682-4

TE Connectivity
571-103682-4
103682-4

Mfr.:

Description:
Headers & Wire Housings 5 POS SHROUD PNL MNT 5 POS SHROUD PNL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
540
Expected 6/23/2026
4.800
Expected 6/29/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,33 € 23,30 €
2,08 € 52,00 €
1,98 € 198,00 €
1,86 € 465,00 €
1,77 € 885,00 €
1,69 € 1.690,00 €
1,57 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
5 Position
2.54 mm (0.1 in)
1 Row
Panel Mount
AMPMODU MTE
AMPMODU
Accessory Type: Shroud
Brand: TE Connectivity
Compliance: UL; CSA
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.