103672-7

571-1036727
103672-7

Mfr.:

Description:
Headers & Wire Housings LATCHING HDR SHRD 8P with hold down

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

TE Connectivity 5-103672-7
TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 8P W/ HOLD-DN TIN CONT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Headers
Shrouded
8 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
Solder Pin
Right Angle
Pin (Male)
Tin
AMPMODU MTE
AMPMODU
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 23
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.