103672-4

TE Connectivity
571-1036724
103672-4

Mfr.:

Description:
Headers & Wire Housings LATCHING HDR SHRD 5P with hold down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2520   Multiples: 2520
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,687 € 1.731,24 €

RoHS Version

TE Connectivity 5-103672-4
TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 5P W/ HOLD-DN TIN CONT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Shrouded
5 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
Solder Pin
Right Angle
Pin (Male)
Tin
AMPMODU MTE
AMPMODU
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 35
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99