103653-6

TE Connectivity
571-1036536
103653-6

Mfr.:

Description:
Headers & Wire Housings PIN ASSEMBLY 7P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.898

Stock:
1.898 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,46 € 14,60 €
1,31 € 32,75 €
1,24 € 124,00 €
1,16 € 290,00 €
1,11 € 555,00 €
1,05 € 1.050,00 €
0,989 € 2.472,50 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
7 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Contact Type: Pin (Male)
Current Rating: 3 A
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic (TP)
Latching Type: Detent Latching
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.