103638-7

TE Connectivity
571-1036387
103638-7

Mfr.:

Description:
Headers & Wire Housings LTCH HDR W/O SWAGE 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
874
Expected 6/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,47 € 14,70 €
1,46 € 33,58 €
1,38 € 158,70 €
1,26 € 318,78 €
1,15 € 1.163,80 €
1,13 € 2.832,91 €
1,04 € 5.214,56 €

RoHS Version

TE Connectivity 5-104363-7
TE Connectivity
Headers & Wire Housings 08 MTE HDR SRST LATCH .100CL

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Shrouded
8 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
AMPMODU MTE
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 23
Subcategory: Headers & Wire Housings
Unit Weight: 1,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.