103635-9

TE Connectivity
571-1036359
103635-9

Mfr.:

Description:
Headers & Wire Housings LATCHING HDR SHRD 10 with hold down

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.363

Stock:
1.363 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,56 € 15,60 €
1,34 € 25,46 €
1,19 € 135,66 €
1,18 € 313,88 €
1,11 € 569,43 €
1,05 € 1.057,35 €

Similar Product

TE Connectivity 5-103635-9
TE Connectivity
Headers & Wire Housings LATCHING HDR SHRD 10 W/O HOLD-DN 15AU CNT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
AMPMODU MTE
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 19
Subcategory: Headers & Wire Housings
Unit Weight: 2,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.