103310-5

TE Connectivity
571-103310-5
103310-5

Mfr.:

Description:
Headers & Wire Housings 020 LOPRO HDR RA 15D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
1,97 € 49,25 €
1,53 € 114,75 €
1,46 € 438,00 €
1,33 € 1.396,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.43 mm (0.135 in)
AMP-LATCH
AMP-LATCH
Board-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 75
Subcategory: Headers & Wire Housings
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99