103309-8

TE Connectivity
571-1033098
103309-8

Mfr.:

Description:
Headers & Wire Housings HDR VERT DOUBLE 40P low profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
5,41 € 54,10 €
5,24 € 131,00 €
4,30 € 172,00 €
3,81 € 457,20 €
3,67 € 1.908,40 €
3,52 € 3.520,00 €

RoHS Version

TE Connectivity 5103309-8
TE Connectivity
Headers & Wire Housings HDR VERT DOUBLE 40P low profile

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Shrouded
40 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
AMP-LATCH
AMP-LATCH
Board-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40
Subcategory: Headers & Wire Housings
Unit Weight: 4,324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity's (TE) AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available in three separate cable centerline spacings, including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.