103240-2

571-1032402
103240-2

Mfr.:

Description:
Headers & Wire Housings 4P HEADER GOLD 30u double row

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity 5-146257-2
TE Connectivity
Headers & Wire Housings 4P HEADER GOLD 30u double row

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Headers
Breakaway
4 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Solder Pin
Straight
Pin (Male)
Gold
5.84 mm (0.23 in)
3.05 mm (0.12 in)
AMPMODU MOD II
AMPMODU
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.