103171-5

TE Connectivity
571-1031715
103171-5

Mfr.:

Description:
Headers & Wire Housings INTERMEDIATE 26-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 7.300,00 €

RoHS Version

TE Connectivity 5-103171-5
TE Connectivity
Headers & Wire Housings INTERMEDIATE 26-22

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
REACH - SVHC:
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
AMPMODU MOD IV
AMPMODU
Wire-to-Board
26 AWG to 22 AWG
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper, Tin, Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99