103168-4

TE Connectivity
571-1031684
103168-4

Mfr.:

Description:
Headers & Wire Housings SHROUDED VER DUAL 12 detent windows

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,05 € 40,50 €
3,97 € 99,25 €
3,86 € 193,00 €
3,78 € 378,00 €
2,92 € 794,24 €
2,86 € 1.555,84 €
2,83 € 3.079,04 €

RoHS Version

TE Connectivity 5-103168-4
TE Connectivity
Headers & Wire Housings SHROUDED VER DUAL 12 detent windows

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Shrouded
12 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.08 mm (0.318 in)
3.18 mm (0.125 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 55 C
+ 105 C
Tray
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Latching Type: Detent Windows
Product Type: Headers & Wire Housings
Factory Pack Quantity: 272
Subcategory: Headers & Wire Housings
Unit Weight: 1,678 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.