102976-5

TE Connectivity
571-1029765
102976-5

Mfr.:

Description:
Headers & Wire Housings 5P HEADER GOLD 30u single row

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.454

Stock:
6.454 Can Dispatch Immediately
Quantities greater than 6454 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,727 € 7,27 €
0,665 € 16,63 €
0,455 € 45,50 €
0,444 € 111,00 €
0,422 € 405,12 €
0,415 € 1.195,20 €
0,396 € 2.090,88 €
0,376 € 3.790,08 €

RoHS Version

TE Connectivity 5-146277-5
TE Connectivity
Headers & Wire Housings 5P HEADER GOLD 30u single row

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Breakaway
5 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.08 mm (0.318 in)
3.18 mm (0.125 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 480
Subcategory: Headers & Wire Housings
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99