102975-4

571-102975-4
102975-4

Mfr.:

Description:
Headers & Wire Housings 08 MODII HDR DRRA B/

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.367

Stock:
2.367 Can Dispatch Immediately
Quantities greater than 2367 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,23 € 12,30 €
0,835 € 20,88 €
0,71 € 71,00 €
0,709 € 212,70 €
0,689 € 413,40 €
0,671 € 805,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Breakaway
8 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
8.08 mm (0.318 in)
2.79 mm (0.11 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 648 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.