102694-8

571-1026948
102694-8

Mfr.:

Description:
Headers & Wire Housings HSG DUAL 20P 26-22

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Wire Housings
Receptacle Housing
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
AMPMODU MT
AMPMODU
26 AWG to 22 AWG
- 65 C
+ 105 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.