102557-6

571-102557-6
102557-6

Mfr.:

Description:
Headers & Wire Housings 50 MODII HDR DRST SH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Headers
Shrouded
50 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Solder Pin
Straight
Pin (Male)
Gold
8.13 mm (0.32 in)
6.35 mm (0.25 in)
AMPMODU MOD II
AMPMODU
Board-to-Board, Signal
- 55 C
+ 105 C
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Copper, Nickel, Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Latching Type: Detent Windows
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99