102541-4

571-1025414
102541-4

Mfr.:

Description:
Headers & Wire Housings FRONT COVER 12 POS non-polarizing

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
12 Position
2.54 mm (0.1 in)
AMPMODU MT
AMPMODU
- 65 C
+ 105 C
Accessory Type: Cover (Cap)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99