102536-2

TE Connectivity
571-1025362
102536-2

Mfr.:

Description:
Headers & Wire Housings BACK COVER 8 POS shielding/nonshldng

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,996 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
8 Position
2.54 mm (0.1 in)
AMPMODU MT
AMPMODU
- 65 C
+ 105 C
Accessory Type: Strain Relief Cover
Brand: TE Connectivity
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.