102448-6

TE Connectivity
571-1024486
102448-6

Mfr.:

Description:
Headers & Wire Housings HSG DUAL 16P 22-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,94 € 13,94 €
11,86 € 118,60 €
11,12 € 278,00 €
10,59 € 529,50 €
9,30 € 930,00 €
8,89 € 2.667,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Wire Housings
Receptacle Housing
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
AMPMODU MT
AMPMODU
22 AWG to 20 AWG
- 65 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99