102399-3

571-102399-3
102399-3

Mfr.:

Description:
Headers & Wire Housings MT RECP LP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Contacts
Socket (Female)
Gold
AMPMODU MT
AMPMODU
26 AWG to 22 AWG
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.