102387-2

TE Connectivity
571-1023872
102387-2

Mfr.:

Description:
Headers & Wire Housings CNTR PLRZD HG 14 DBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.541

Stock:
1.541 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,57 € 25,70 €
2,29 € 57,25 €
2,18 € 218,00 €
2,05 € 512,50 €
1,94 € 970,00 €
1,85 € 1.850,00 €
1,74 € 4.350,00 €
1,69 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
14 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMPMODU MOD IV
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Compliance: UL; CSA
Contact Type: Socket (Female)
Current Rating: 3 A
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.