102128-1

TE Connectivity
571-1021281
102128-1

Mfr.:

Description:
Headers & Wire Housings RECPT CONTACT 26-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,448 € 4,48 €
0,40 € 10,00 €
0,381 € 38,10 €
0,341 € 85,25 €
0,331 € 331,00 €
0,327 € 981,00 €
0,322 € 3.220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,16 €
Min:
12500

Similar Product

TE Connectivity 87809-1
TE Connectivity
Headers & Wire Housings 26-22 CONTACT REEL Reel of 12500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
AMPMODU MOD V
AMPMODU
26 AWG to 22 AWG
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538901000
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.