102104-3

TE Connectivity
571-1021043
102104-3

Mfr.:

Description:
Headers & Wire Housings MOD 1 CRIMP TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 25000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 6.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,23 €
Min:
5000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Tin
AMPMODU MOD I
AMPMODU
22 AWG to 18 AWG
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 213 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.