102103-3

TE Connectivity
571-102103-3
102103-3

Mfr.:

Description:
Headers & Wire Housings MOD I RECP LP CONTACT 22-18 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,44 € 8.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
2.54 mm (0.1 in)
Crimp
Socket (Female)
Tin
AMPMODU MOD I
AMPMODU
22 AWG to 18 AWG
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 5 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.